357-032-440-204

Heilind Number:EDA357-032-440-204
Manufacturer:EDAC
Manufacturer Number:357-032-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-440-204

Detailed Description

Introducing our 357-032-440-204 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector not only offers a seamless aesthetic fit but also delivers exceptional performance. With a high amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides a secure and precise connection for up to 32 positions. The straight mount orientation facilitates easy installation on your PCB. This connector is built to withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in the 357-032-440-204 for seamless and reliable board-to-board connectivity in your projects.