357-032-440-207

Heilind Number:EDA357-032-440-207
Manufacturer:EDAC
Manufacturer Number:357-032-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-440-207

Detailed Description

Introducing our cutting-edge Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and reliability. With two rows of 32 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in its 5A amperage rating and let it streamline your electronic connections with ease. Upgrade to our Card Edge Connector today and experience the pinnacle of performance.