357-032-440-208

Heilind Number:EDA357-032-440-208
Manufacturer:EDAC
Manufacturer Number:357-032-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-440-208

Detailed Description

Upgrade your PCB connections with our 357-032-440-208 Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it can handle an amperage of up to 5 A, making it perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide secure and reliable connections, while the 32 positions allow for versatile compatibility. Whether you're a professional in need of top-notch connectors or a DIY enthusiast looking to enhance your projects, this straight-mount connector guarantees efficiency even in extreme temperatures ranging from -40 to 105 °C. Join the countless satisfied customers who trust our product to deliver seamless board-to-board connections every time. Elevate your PCB game with this essential component.