357-032-440-258

Heilind Number:EDA357-032-440-258
Manufacturer:EDAC
Manufacturer Number:357-032-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-440-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black finish, this connector not only delivers a streamlined aesthetic but also boasts exceptional durability and reliability. Engineered for efficiency, it features two rows of 32 positions each, allowing for multiple connections within a compact space. The UL 94V-0 Thermoplastic Polyester housing ensures compliance with safety standards, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its performance and make seamless connections with ease.