357-032-440-268

Heilind Number:EDA357-032-440-268
Manufacturer:EDAC
Manufacturer Number:357-032-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-440-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, this connector boasts a 5A amperage rating, perfect for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any environment. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 32 positions. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your PCB design with this essential component, available in our extensive line of Board To Board PCB Connectors.