357-032-440-278

Heilind Number:EDA357-032-440-278
Manufacturer:EDAC
Manufacturer Number:357-032-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-440-278

Detailed Description

Upgrade your PCB connections with our 357-032-440-278 Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts providing a total of 32 positions, you can count on seamless connectivity for your electronic components. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to deliver efficient and secure board-to-board connections in your projects.