357-032-441-101

Heilind Number:EDA357-032-441-101
Manufacturer:EDAC
Manufacturer Number:357-032-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-441-101

Detailed Description

Introducing our 357-032-441-101 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and versatile connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its high-quality construction for efficient and secure PCB connections in any project. Welcome to the future of connectivity.