357-032-441-102

Heilind Number:EDA357-032-441-102
Manufacturer:EDAC
Manufacturer Number:357-032-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-441-102

Detailed Description

Introducing our 357-032-441-102 Card Edge Connector, a sleek and reliable solution for connecting your printed circuit boards. Designed for optimal performance, this connector features a single row with 32 positions, allowing for seamless data transfer. Its black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The copper alloy contact material guarantees excellent conductivity, while a 5A amperage rating supports high-power applications. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. Whether you're prototyping or mass-producing, this connector is perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.