357-032-441-103

Heilind Number:EDA357-032-441-103
Manufacturer:EDAC
Manufacturer Number:357-032-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-441-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. The 32 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, ensure efficient and reliable connectivity. Constructed with copper alloy contacts, it delivers optimal conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation allows for easy installation, making it the perfect choice for your PCB assembly needs. Trust in the quality and performance of our Card Edge Connector for seamless and secure electronic connections.