357-032-441-104

Heilind Number:EDA357-032-441-104
Manufacturer:EDAC
Manufacturer Number:357-032-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-441-104

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. This sleek and durable connector, with a black housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Featuring a single row design with 32 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and precise mating. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Its straight mount orientation makes installation a breeze. Trust in this essential component for secure and efficient PCB connections.