357-032-441-107

Heilind Number:EDA357-032-441-107
Manufacturer:EDAC
Manufacturer Number:357-032-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-441-107

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and a total of 32 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Engineered with a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and reliable data transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme environments. Trust in the quality and functionality of this connector to streamline your electronic assemblies seamlessly.