357-032-441-108

Heilind Number:EDA357-032-441-108
Manufacturer:EDAC
Manufacturer Number:357-032-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-441-108

Detailed Description

Introducing the 357-032-441-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers both form and function. With a single row design featuring 32 copper alloy contact positions, it ensures seamless data transfer with a high amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB connections with the 357-032-441-108 and experience superior performance like never before.