357-032-441-112

Heilind Number:EDA357-032-441-112
Manufacturer:EDAC
Manufacturer Number:357-032-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-441-112

Detailed Description

Enhance your PCB connectivity with our 357-032-441-112 Card Edge Connector. Designed with precision and reliability in mind, this black connector features 32 positions in a single row, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, this connector guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. With a 5A amperage rating and straight mount orientation, it's ideal for high-performance applications. Upgrade your electronics with this essential component, available now in our extensive range of PCB connectors.