357-032-441-158

Heilind Number:EDA357-032-441-158
Manufacturer:EDAC
Manufacturer Number:357-032-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-441-158

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector, SKU 357-032-441-158. Designed for reliable performance, this connector features 32 positions in a single row, allowing for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and secure mating. Crafted from copper alloy, the contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Trust this connector for efficient power transfer, with a 5A amperage rating. Perfect for a variety of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a must-have component for your PCB projects. Upgrade to superior connectivity today.