357-032-441-178

Heilind Number:EDA357-032-441-178
Manufacturer:EDAC
Manufacturer Number:357-032-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-441-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Engineered for optimal power transmission, it boasts a 5A amperage rating and features precision-machined Copper Alloy contacts for reliable conductivity. The single-row design with 32 positions and a pitch of .156 inches ensures efficient PCB-to-PCB connections. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Whether you're a tech enthusiast, a DIY hobbyist, or a professional in the field, our Card Edge Connector is the perfect choice for your connectivity needs. Explore our full range of connectors and stay ahead in the world of electronics.