357-032-442-202

Heilind Number:EDA357-032-442-202
Manufacturer:EDAC
Manufacturer Number:357-032-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-442-202

Detailed Description

Introducing our 357-032-442-202 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color, this connector offers seamless integration with any design aesthetic. Engineered for efficiency, it boasts a low amperage rating of 5A and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of high-quality Copper Alloy contacts, it ensures secure and stable connections for up to 32 positions. The .156-inch pitch and .2-inch row spacing allow for precise PCB assembly. Designed for versatility, it offers straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this Card Edge Connector guarantees optimal performance and longevity. Elevate your PCB design with this essential component from our extensive lineup of connectors.