357-032-442-203

Heilind Number:EDA357-032-442-203
Manufacturer:EDAC
Manufacturer Number:357-032-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-442-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 32 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient power and data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of industries. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is the perfect solution for your connectivity needs. Elevate your projects with the reliability and quality that only our products can provide.