357-032-442-204

Heilind Number:EDA357-032-442-204
Manufacturer:EDAC
Manufacturer Number:357-032-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-442-204

Detailed Description

Upgrade your PCB connectivity with our 357-032-442-204 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design, it boasts two rows of 32 positions each, allowing for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Engineered for versatility, it offers straight mount orientation and a wide operating temperature range of -40 to 105°C. Trust in this connector for reliable and efficient data transmission in your electronic systems. Elevate your connectivity with this essential component.