357-032-442-207

Heilind Number:EDA357-032-442-207
Manufacturer:EDAC
Manufacturer Number:357-032-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-442-207

Detailed Description

Introducing our 357-032-442-207 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector is as visually appealing as it is high-performing. With two rows of precision-engineered copper alloy contacts, each boasting a 5 A amperage rating, it guarantees secure and efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, while the 32 positions offer ample connectivity options. Designed for straight mount orientation, it ensures easy installation and hassle-free operation. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of environments. Trust in the 357-032-442-207 to deliver exceptional performance in all your board-to-board connections.