357-032-442-208

Heilind Number:EDA357-032-442-208
Manufacturer:EDAC
Manufacturer Number:357-032-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-442-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that complements any setup. Engineered for optimal performance, this connector boasts a robust amperage rating of 5A, making it suitable for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of contacts made from high-quality Copper Alloy, you can rely on seamless data transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 32 positions accommodate multiple connections. Whether you need straight or right-angle mounting, this connector offers flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Elevate your connectivity game with this essential component, a must-have for any PCB assembly project.