357-032-442-212

Heilind Number:EDA357-032-442-212
Manufacturer:EDAC
Manufacturer Number:357-032-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-442-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 5 A. Its double-row design with 32 positions allows for versatile connection possibilities, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in our high-quality connector to seamlessly link your devices and systems, meeting your connectivity needs with superior performance.