357-032-442-258

Heilind Number:EDA357-032-442-258
Manufacturer:EDAC
Manufacturer Number:357-032-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-442-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in various electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 32 contact positions, it provides ample connectivity for your project needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections. Ideal for use in telecommunications, industrial controls, and beyond, our Card Edge Connector is a must-have component for your electronic systems. Elevate your connectivity game with this essential product from our lineup.