357-032-442-268

Heilind Number:EDA357-032-442-268
Manufacturer:EDAC
Manufacturer Number:357-032-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-442-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-032-442-268. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring optimal conductivity. With two rows and 32 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 5A amperage rating to power your circuitry efficiently. Explore our range of connectors in the PCB Connectors category to find the perfect fit for your project.