357-032-442-278

Heilind Number:EDA357-032-442-278
Manufacturer:EDAC
Manufacturer Number:357-032-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-442-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also ensures safety and durability. Its dual-row design with 32 positions allows for ample connectivity, while the copper alloy contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last. Trust in its straight mount orientation for seamless integration into your setup. Elevate your product with the 357-032-442-278 Card Edge Connector.