357-032-445-102

Heilind Number:EDA357-032-445-102
Manufacturer:EDAC
Manufacturer Number:357-032-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-445-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 32 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection. Elevate your electronic projects with the 357-032-445-102 Card Edge Connector.