357-032-445-103

Heilind Number:EDA357-032-445-103
Manufacturer:EDAC
Manufacturer Number:357-032-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-445-103

Detailed Description

Introducing our 357-032-445-103 Card Edge Connector, the essential solution for seamless board-to-board PCB connections. Engineered for high performance, this connector boasts a sleek black design made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers optimal connectivity in a compact form. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Designed for straight mounting orientation, it provides a streamlined installation process. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity with confidence using our Card Edge Connector.