357-032-445-107

Heilind Number:EDA357-032-445-107
Manufacturer:EDAC
Manufacturer Number:357-032-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-445-107

Detailed Description

Upgrade your PCB connections with our Card Edge Connector ( 357-032-445-107). Sleek and durable in black, this connector offers reliable performance with a high amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity in any application. Featuring a single row design with 32 positions, copper alloy contacts provide optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects. Explore more products in our Connectors category.