357-032-445-168

Heilind Number:EDA357-032-445-168
Manufacturer:EDAC
Manufacturer Number:357-032-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-445-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power transmission at up to 5A. With a pitch of .156 inches and 32 positions in a single row, it offers efficient signal routing in compact spaces. The sleek black finish adds a professional touch to any assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your PCB designs with our top-of-the-line Card Edge Connector.