357-032-445-178

Heilind Number:EDA357-032-445-178
Manufacturer:EDAC
Manufacturer Number:357-032-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-445-178

Detailed Description

Introducing our advanced Card Edge Connector, SKU 357-032-445-178, a sleek and efficient solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector boasts a single row configuration with 32 positions, ensuring seamless and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability and optimal conductivity. The sleek black finish adds a touch of sophistication to any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial environments. Trust in the quality and functionality of our Card Edge Connector to meet your connectivity needs with precision and reliability. Upgrade your PCB connections today with this essential component.