357-032-447-101

Heilind Number:EDA357-032-447-101
Manufacturer:EDAC
Manufacturer Number:357-032-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-447-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 32 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Designed for easy integration, it has a pitch of .156 inches and a row spacing of .2 inches, perfect for seamless board-to-board connections. Its straight mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Join the future of connectivity with this essential component.