357-032-447-102

Heilind Number:EDA357-032-447-102
Manufacturer:EDAC
Manufacturer Number:357-032-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-447-102

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless PCB connectivity in high-performance electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal durability and safety. With a single row design and copper alloy contact material, it offers reliable performance in any application. The .156-inch pitch and .2-inch row spacing, along with 32 positions, provide ample connectivity options. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding environments. Trust in its quality and efficiency for all your board-to-board PCB connection needs.