357-032-447-103

Heilind Number:EDA357-032-447-103
Manufacturer:EDAC
Manufacturer Number:357-032-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-447-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. The copper alloy contacts provide excellent conductivity, while the 32 positions, arranged in a single row with a pitch of .156 inches, offer seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Its straight mount orientation and spacing of .2 inches between rows make installation a breeze. Trust in the 357-032-447-103 for your connectivity needs, where quality meets performance.