357-032-447-104

Heilind Number:EDA357-032-447-104
Manufacturer:EDAC
Manufacturer Number:357-032-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-447-104

Detailed Description

Introducing our 357-032-447-104 Card Edge Connector, the epitome of high-performance connectivity for your PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring not only a visually sleek appearance but also superior flame-retardant properties. With a single row design and 32 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Designed for versatility, it features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 357-032-447-104 for unparalleled performance in your board-to-board PCB connections.