357-032-447-107

Heilind Number:EDA357-032-447-107
Manufacturer:EDAC
Manufacturer Number:357-032-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-447-107

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a single row layout with 32 positions, ensuring efficient data transfer in compact spaces. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures a secure and stable connection, even under high-speed data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Its straight mount orientation makes it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in our Card Edge Connector for unbeatable performance and durability in your PCB designs.