357-032-447-112

Heilind Number:EDA357-032-447-112
Manufacturer:EDAC
Manufacturer Number:357-032-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-447-112

Detailed Description

Upgrade your PCB connectivity with our 357-032-447-112 Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With one row and 32 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects. Elevate your connectivity game with this essential component.