357-032-447-158

Heilind Number:EDA357-032-447-158
Manufacturer:EDAC
Manufacturer Number:357-032-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-447-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 32 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable operation even in harsh environments with an operating temperature range of -40 to 105 °C. With an amperage rating of 5A, it offers robust power transmission capabilities. Its straight mount orientation simplifies installation, making it ideal for various applications in electronics, telecommunications, and beyond. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.