357-032-453-103

Heilind Number:EDA357-032-453-103
Manufacturer:EDAC
Manufacturer Number:357-032-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-453-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity. With a sleek black finish, this connector not only enhances the aesthetics of your device but also ensures reliable functionality. Engineered with precision, it features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Boasting a single row configuration with 32 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setup. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this Card Edge Connector to deliver unparalleled performance in your electronic applications.