357-032-453-104

Heilind Number:EDA357-032-453-104
Manufacturer:EDAC
Manufacturer Number:357-032-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-453-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-032-453-104. Featuring a sleek black design, this connector not only enhances the aesthetics of your circuit board but also delivers outstanding performance. With a high amperage rating of 5A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector boasts 32 positions, perfect for accommodating multiple connections. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our quality Card Edge Connector for seamless board-to-board connections.