357-032-453-107

Heilind Number:EDA357-032-453-107
Manufacturer:EDAC
Manufacturer Number:357-032-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-453-107

Detailed Description

Upgrade your PCB connectivity with our sleek and reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black finish, this connector ensures optimal performance in any environment. With a high amperage rating of 5 A and copper alloy contact material, it guarantees secure power transmission. Featuring a single row design with 32 positions and a .156 inch pitch, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Trust in this essential component for superior connectivity in your electronic projects.