357-032-453-108

Heilind Number:EDA357-032-453-108
Manufacturer:EDAC
Manufacturer Number:357-032-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-453-108

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless and reliable board-to-board connections. Designed with precision engineering, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 32 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-constrained applications, its right-angle mount orientation offers flexibility in placement. Operable in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating and rest assured of seamless performance in all your PCB connectivity needs. Elevate your projects with this essential component, available now in our comprehensive line of connectors.