357-032-453-158

Heilind Number:EDA357-032-453-158
Manufacturer:EDAC
Manufacturer Number:357-032-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-453-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Boasting a sleek black finish, this connector not only enhances the aesthetics of your design but also ensures reliable functionality. With an amperage rating of 5A, it delivers robust power transmission, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees exceptional durability. Featuring a single row configuration with 32 positions and a pitch of .156 inches, it offers versatile connectivity options. The contact material, made of Copper Alloy, ensures low contact resistance and superior conductivity. Engineered for convenience, the right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring high performance and reliability. Explore the full range of features and benefits of our Card Edge Connector, a must-have component for your PCB projects.