357-032-453-168

Heilind Number:EDA357-032-453-168
Manufacturer:EDAC
Manufacturer Number:357-032-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-453-168

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Engineered for reliability, this connector features 32 positions in a single row with a compact pitch of .156 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stable conductivity even in harsh industrial environments. The right-angle mount orientation offers flexibility in PCB design, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any application. Trust in the exceptional quality and precision of this black-colored connector for your next electronic project. Elevate your connectivity solutions with ease, speed, and confidence.