357-032-453-178

Heilind Number:EDA357-032-453-178
Manufacturer:EDAC
Manufacturer Number:357-032-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-453-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronics. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures longevity and reliability in any application. With a sleek black finish, it not only looks sleek but also stands out on your circuit board. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. Boasting 32 positions and a single row design, it's perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries, from telecommunications to automotive. Stay ahead of the curve with our Card Edge Connector, the perfect solution for your connectivity needs.