357-032-454-101

Heilind Number:EDA357-032-454-101
Manufacturer:EDAC
Manufacturer Number:357-032-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-454-101

Detailed Description

Introducing our 357-032-454-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision in mind, this connector boasts a single row layout with 32 positions, ensuring optimal performance in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting durability and efficient conductivity. The black color adds a sleek touch to any PCB assembly, while the right angle mount orientation offers convenience in installation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless connectivity in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries, from telecommunications to automotive. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.