357-032-454-102

Heilind Number:EDA357-032-454-102
Manufacturer:EDAC
Manufacturer Number:357-032-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-454-102

Detailed Description

Introducing our 357-032-454-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row configuration and 32 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient and secure connections. Its right-angle mount orientation further enhances flexibility in installation. With an operating temperature range of -40 to 105°C, it is suitable for use in a wide variety of environments. Trust in the 357-032-454-102 for superior performance in your PCB assembly projects.