357-032-454-103

Heilind Number:EDA357-032-454-103
Manufacturer:EDAC
Manufacturer Number:357-032-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-454-103

Detailed Description

Upgrade your PCB connections with our 357-032-454-103 Card Edge Connector. Designed for high-performance applications, this connector ensures secure and reliable connectivity, even in demanding environments. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetics of your setup but also provides excellent durability. With a single row layout and 32 positions, this connector offers ample space for your connections. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial use. Whether you're a professional in need of top-notch components or a hobbyist looking to enhance your projects, our Card Edge Connector is a must-have. Elevate your connectivity game with this essential component.