357-032-454-104

Heilind Number:EDA357-032-454-104
Manufacturer:EDAC
Manufacturer Number:357-032-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-454-104

Detailed Description

Enhance the connectivity of your PCBs with our high-performance Card Edge Connector. Designed for seamless integration, this single-row connector features 32 positions with a pitch of .156 inches, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting copper alloy contacts, it guarantees superior conductivity and longevity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it offers robust performance even in demanding environments. Its right-angle mount orientation and .2-inch row spacing make it ideal for efficient board-to-board connections. Trust in this black connector for your electronic projects, whether in industrial settings or consumer electronics. Elevate your connectivity game with our Card Edge Connector.