357-032-454-107

Heilind Number:EDA357-032-454-107
Manufacturer:EDAC
Manufacturer Number:357-032-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-454-107

Detailed Description

Introducing the 357-032-454-107 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only offers durability but also a sophisticated aesthetic. With a pitch of .156 inches and 32 positions, it ensures precise and reliable connectivity for your electronic devices. The copper alloy contacts guarantee efficient power transmission, rated at 5A, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your PCB connections with the 357-032-454-107 and experience unparalleled performance.