357-032-454-108

Heilind Number:EDA357-032-454-108
Manufacturer:EDAC
Manufacturer Number:357-032-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-454-108

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-032-454-108), designed to elevate your PCB connectivity solutions. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 5A capacity. Featuring a single row layout with 32 positions spaced at a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The contact material made of Copper Alloy guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation in confined spaces. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and robust performance to meet your connectivity needs with precision.