357-032-454-112

Heilind Number:EDA357-032-454-112
Manufacturer:EDAC
Manufacturer Number:357-032-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-454-112

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a single row layout and 32 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Engineered for convenience, this connector boasts a right-angle mount orientation, perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for industries requiring robust connectivity solutions. Trust in the quality and precision of our Card Edge Connector to meet your PCB connection needs with excellence.